Parametric Equivalent

RV8H-S-D18 | |
|---|---|
DigiKey Part Number | 1885-RV8H-S-D18-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-S-D18 |
Description | RV 6MM 18VDC W/SPRING SCKT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 16.2 VDC |
Packaging Bulk | Must Release Voltage 1.26 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Coil Resistance 1.55 kOhms |
Coil Current 11.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV8H-S-D18-C1D2 | IDEC | 0 | 1885-RV8H-S-D18-C1D2-ND | 27,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

