RV8H-S-AD24-C1D2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 66
Unit Price: 19,30000 €
Datasheet
Image for RV8H-S-AD24-C1D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8H-S-AD24-C1D2

DigiKey Part Number
1885-RV8H-S-AD24-C1D2-ND
Manufacturer
Manufacturer Product Number
RV8H-S-AD24-C1D2
Description
RV 6MM 24VAC W/SPRNG SCKT C1D
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC, 125VDC - Max
Load - Max Switching
2400VA, 750W
Coil Current
13.7 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
21.6 VAC/DC
Must Release Voltage
1.68 VAC/DC
Operate Time
15 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.73 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,12000 €24,12 €
Manufacturers Standard Package
Unit Price without VAT:24,12000 €
Unit Price with VAT:28,70280 €