
RV8H-S-AD110 | |
|---|---|
DigiKey Part Number | 1885-RV8H-S-AD110-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-S-AD110 |
Description | RV 6MM 110VAC W/SPRING SCKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC/DC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 99 VAC/DC |
Packaging Bulk | Must Release Voltage 7.7 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Coil Resistance 31.79 kOhms |
Coil Current 3.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| 10 | 17,72600 € | 177,26 € |
| 25 | 16,44520 € | 411,13 € |
| 50 | 15,57160 € | 778,58 € |
| 100 | 14,78220 € | 1.478,22 € |
| 250 | 13,86624 € | 3.466,56 € |
| 500 | 13,26564 € | 6.632,82 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |

