General Purpose Relay SPDT (1 Form C) 6VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8H-L-D6

DigiKey Part Number
1885-RV8H-L-D6-ND
Manufacturer
Manufacturer Product Number
RV8H-L-D6
Description
RV 6MM ASSEMBLED 6VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
5.4 VDC
Packaging
Bulk
Must Release Voltage
0.42 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus
Switching Voltage
400VAC, 125VDC - Max
Relay Type
Load - Max Switching
2400VA, 750W
Coil Resistance
170 Ohms
Coil Current
35 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,11000 €17,11 €
1014,14400 €141,44 €
2513,11560 €327,89 €
5012,41040 €620,52 €
10011,77100 €1.177,10 €
25011,02636 €2.756,59 €
50010,53648 €5.268,24 €
Manufacturers Standard Package
Unit Price without VAT:17,11000 €
Unit Price with VAT:20,36090 €