



RV8H-L-AD24-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1694-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-L-AD24-C1D2 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 125VDC - Max | |
Load - Max Switching | 2400VA, 750W | |
Coil Current | 13.7 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VAC/DC | |
Must Release Voltage | 1.68 VAC/DC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.73 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,61000 € | 22,61 € |
| 10 | 20,13700 € | 201,37 € |
| 25 | 19,22840 € | 480,71 € |
| 50 | 18,56840 € | 928,42 € |
| 100 | 17,93030 € | 1.793,03 € |
| 250 | 17,11972 € | 4.279,93 € |
| 500 | 16,53058 € | 8.265,29 € |
| Unit Price without VAT: | 22,61000 € |
|---|---|
| Unit Price with VAT: | 26,90590 € |

