Image for RV8H-L-AD110-HD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8H-L-AD110-HD

DigiKey Part Number
1885-RV8H-L-AD110-HD-ND
Manufacturer
Manufacturer Product Number
RV8H-L-AD110-HD
Description
RV 110-120VAC/DC HD SOCKET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VAC/DC Coil DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC, 125VDC - Max
Load - Max Switching
2400VA, 750W
Coil Current
3.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
99 VAC/DC
Must Release Voltage
7.7 VAC/DC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
31.79 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,79000 €29,79 €
Manufacturers Standard Package
Unit Price without VAT:29,79000 €
Unit Price with VAT:35,45010 €