



Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 7.2 VDC |
Packaging Bulk | Must Release Voltage 0.63 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 44 mA | Coil Resistance 205 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,33000 € | 19,33 € |
| 10 | 17,21600 € | 172,16 € |
| 25 | 16,43960 € | 410,99 € |
| 50 | 15,87520 € | 793,76 € |
| 100 | 15,32960 € | 1.532,96 € |
| 250 | 14,63676 € | 3.659,19 € |
| 500 | 14,13320 € | 7.066,60 € |
| Unit Price without VAT: | 19,33000 € |
|---|---|
| Unit Price with VAT: | 23,00270 € |

