General Purpose Relay DPDT (2 Form C) 9VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 9VDC Coil DIN Rail
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV8H-2S-D9-C1D2

DigiKey Part Number
1885-1653-ND
Manufacturer
Manufacturer Product Number
RV8H-2S-D9-C1D2
Description
RELAY GENERAL PURPOSE DPDT 6A 9V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 9VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
7.2 VDC
Packaging
Bulk
Must Release Voltage
0.63 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
44 mA
Coil Resistance
205 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,68000 €22,68 €
Manufacturers Standard Package
Unit Price without VAT:22,68000 €
Unit Price with VAT:26,98920 €