General Purpose Relay DPDT (2 Form C) 6VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 6VDC Coil DIN Rail
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8H-2S-D6

DigiKey Part Number
1885-1681-ND
Manufacturer
Manufacturer Product Number
RV8H-2S-D6
Description
RELAY GENERAL PURPOSE DPDT 6A 6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
4.8 VDC
Packaging
Bulk
Must Release Voltage
0.42 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
75 mA
Coil Resistance
80 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,48000 €19,48 €
1017,35400 €173,54 €
2516,57080 €414,27 €
5016,00220 €800,11 €
10015,45230 €1.545,23 €
25014,75388 €3.688,47 €
50014,24626 €7.123,13 €
Manufacturers Standard Package
Unit Price without VAT:19,48000 €
Unit Price with VAT:23,18120 €