General Purpose Relay DPDT (2 Form C) 60VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 60VAC/DC Coil DIN Rail
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV8H-2S-AD60

DigiKey Part Number
1885-1716-ND
Manufacturer
Manufacturer Product Number
RV8H-2S-AD60
Description
RELAY GEN PURPOSE DPDT 6A 60V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 60VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
48 VAC/DC
Packaging
Bulk
Must Release Voltage
4.2 VAC/DC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
9 mA
Coil Resistance
6.67 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,36000 €20,36 €
1018,13900 €181,39 €
2517,32080 €433,02 €
5016,72600 €836,30 €
10016,15120 €1.615,12 €
25015,42120 €3.855,30 €
50014,89062 €7.445,31 €
Manufacturers Standard Package
Unit Price without VAT:20,36000 €
Unit Price with VAT:24,22840 €