Parametric Equivalent




RV8H-2S-AD48-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1776-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-2S-AD48-C1D2 |
Description | RELAY GEN PURPOSE DPDT 6A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 38.4 VAC/DC |
Packaging Bulk | Must Release Voltage 3.36 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 9 mA | Coil Resistance 5.3 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV8H-2S-AD48 | IDEC | 5 | 1885-1715-ND | 20,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,06000 € | 26,06 € |
| 10 | 23,20700 € | 232,07 € |
| 25 | 22,16000 € | 554,00 € |
| 50 | 21,39860 € | 1.069,93 € |
| 100 | 20,66320 € | 2.066,32 € |
| 250 | 19,72888 € | 4.932,22 € |
| Unit Price without VAT: | 26,06000 € |
|---|---|
| Unit Price with VAT: | 31,01140 € |


