Parametric Equivalent




RV8H-2S-AD220-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1744-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-2S-AD220-C1D2 |
Description | RELAY GEN PURPOSE DPDT 6A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 5.5 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC/DC | |
Must Release Voltage | 16.1 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 43.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| 10 | 26,44800 € | 264,48 € |
| 25 | 25,25400 € | 631,35 € |
| 50 | 24,38640 € | 1.219,32 € |
| 100 | 23,54830 € | 2.354,83 € |
| 250 | 22,48340 € | 5.620,85 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |


