General Purpose Relay DPDT (2 Form C) 18VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 18VAC/DC Coil DIN Rail
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8H-2S-AD18

DigiKey Part Number
1885-1665-ND
Manufacturer
Manufacturer Product Number
RV8H-2S-AD18
Description
RELAY GEN PURPOSE DPDT 6A 18V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 18VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
14.4 VAC/DC
Packaging
Bulk
Must Release Voltage
1.26 VAC/DC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
24 mA
Coil Resistance
750 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,12000 €20,12 €
1017,92400 €179,24 €
2517,11600 €427,90 €
5016,52820 €826,41 €
10015,96020 €1.596,02 €
25015,23880 €3.809,70 €
50014,71454 €7.357,27 €
Manufacturers Standard Package
Unit Price without VAT:20,12000 €
Unit Price with VAT:23,94280 €