RV8H-2L-AD110 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 3
Unit Price: 29,47000 €
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8H-2L-AD110

DigiKey Part Number
1885-1431-ND
Manufacturer
Manufacturer Product Number
RV8H-2L-AD110
Description
RELAY GEN PURPOSE DPDT 8A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
96 VAC/DC
Packaging
Bulk
Must Release Voltage
8.4 VAC/DC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
8 A
Approval Agency
CE, cULus
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
5.8 mA
Coil Resistance
21.5 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RV8H-2L-AD110-C1D2IDEC31885-1814-ND29,47000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,06000 €19,06 €
1016,97800 €169,78 €
2516,21160 €405,29 €
5015,65520 €782,76 €
10015,11720 €1.511,72 €
25014,43396 €3.608,49 €
50013,93736 €6.968,68 €
Manufacturers Standard Package
Unit Price without VAT:19,06000 €
Unit Price with VAT:22,68140 €