General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV2H-2G-D9-C1D2

DigiKey Part Number
1885-1686-ND
Manufacturer
Manufacturer Product Number
RV2H-2G-D9-C1D2
Description
RELAY GENERAL PURPOSE DPDT 8A 9V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Must Operate Voltage
7.2 VDC
Series
Must Release Voltage
0.63 VDC
Packaging
Bulk
Operate Time
15 ms
Part Status
Obsolete
Release Time
15 ms
Mounting Type
Operating Temperature
-40°C ~ 55°C
Coil Voltage
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
CE, cULus
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
250VAC - Nom
Coil Resistance
205 Ohms
Coil Current
44 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.