
RV2H-2G-D48 | |
|---|---|
DigiKey Part Number | 1885-RV2H-2G-D48-ND |
Manufacturer | |
Manufacturer Product Number | RV2H-2G-D48 |
Description | LOW PROFILE 14MM 2C RELAY 48V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 38.4 VDC |
Series | Must Release Voltage 3.36 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CE, cULus |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Nom | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

