
RV2H-1HG1-D9 | |
|---|---|
DigiKey Part Number | 1885-RV2H-1HG1-D9-ND |
Manufacturer | |
Manufacturer Product Number | RV2H-1HG1-D9 |
Description | LOW PROFILE 14MM 1C RELAY 9V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 7.2 VDC |
Series | Must Release Voltage 0.63 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CE, cULus |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 202.5 Ohms |
Coil Current 44.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

