
RV1H-G-D24 | |
|---|---|
DigiKey Part Number | 1885-RV1H-G-D24-ND |
Manufacturer | |
Manufacturer Product Number | RV1H-G-D24 |
Description | RV 6MM RELAY SPDT 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 21.6 VDC |
Packaging Bulk | Must Release Voltage 1.68 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, VDE |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Coil Resistance 2.27 kOhms |
Coil Current 10.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,58600 € | 55,86 € |
| 25 | 5,17400 € | 129,35 € |
| 50 | 4,88600 € | 244,30 € |
| 100 | 4,62050 € | 462,05 € |
| 250 | 4,30628 € | 1.076,57 € |
| 500 | 4,09650 € | 2.048,25 € |
| 1.000 | 3,91016 € | 3.910,16 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |


