Parametric Equivalent

RU4S-MD-D12 | |
|---|---|
DigiKey Part Number | 1885-RU4S-MD-D12-ND |
Manufacturer | |
Manufacturer Product Number | RU4S-MD-D12 |
Description | RU GP RLY 4PDT 6A WITH LIGHT M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, 14 Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |

