General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RU4S-M-D110

DigiKey Part Number
1885-1838-ND
Manufacturer
Manufacturer Product Number
RU4S-M-D110
Description
RELAY GEN PURPOSE 4PDT 6A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
88 VDC
Packaging
Bulk
Must Release Voltage
11 VAC/DC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
12.1 kOhms
Coil Current
8.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,03000 €12,03 €
1010,71100 €107,11 €
2510,22880 €255,72 €
509,87780 €493,89 €
1009,53850 €953,85 €
2509,10764 €2.276,91 €
5008,79446 €4.397,23 €
1.0008,49188 €8.491,88 €
Manufacturers Standard Package
Unit Price without VAT:12,03000 €
Unit Price with VAT:14,31570 €