Image for RU4S-D12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU4S-D12

DigiKey Part Number
1885-RU4S-D12-ND
Manufacturer
Manufacturer Product Number
RU4S-D12
Description
RELAY PLUG-IN 4PDT 6A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
80 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator
Termination Style
Plug In, 14 Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,77000 €11,77 €
109,74500 €97,45 €
259,03080 €225,77 €
508,53680 €426,84 €
1008,08590 €808,59 €
2507,55740 €1.889,35 €
5007,20772 €3.603,86 €
1.0006,89908 €6.899,08 €
Manufacturers Standard Package
Unit Price without VAT:11,77000 €
Unit Price with VAT:14,00630 €