Parametric Equivalent
Parametric Equivalent

RU4S-CR-A110 | |
|---|---|
DigiKey Part Number | 1885-RU4S-CR-A110-ND |
Manufacturer | |
Manufacturer Product Number | RU4S-CR-A110 |
Description | 4PDT 6A W/ LED AC110-120V COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VAC Coil Socketable |
Category | Features Lighted Indicator, Mechanical Indicator, RC Circuit |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 4.55 kOhms |
Coil Current 7.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU4S-MR-A110 | IDEC | 0 | 1885-RU4S-MR-A110-ND | 21,60000 € | Parametric Equivalent |
| RU4S-R-A110 | IDEC | 0 | 1885-RU4S-R-A110-ND | 21,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,09000 € | 21,09 € |
| Unit Price without VAT: | 21,09000 € |
|---|---|
| Unit Price with VAT: | 25,09710 € |

