Image for RU4S-C-D12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU4S-C-D12

DigiKey Part Number
1885-RU4S-C-D12-ND
Manufacturer
Manufacturer Product Number
RU4S-C-D12
Description
RELAY PLUG-IN 4PDT 6A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, 14 Pin
Series
Must Operate Voltage
9.6 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
160 Ohms
Coil Current
80 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,07000 €11,07 €
109,17500 €91,75 €
258,50120 €212,53 €
508,03540 €401,77 €
1007,60990 €760,99 €
2507,11060 €1.777,65 €
5006,78002 €3.390,01 €
1.0006,48805 €6.488,05 €
Manufacturers Standard Package
Unit Price without VAT:11,07000 €
Unit Price with VAT:13,17330 €