
RU4S-A220 | |
|---|---|
DigiKey Part Number | 1885-RU4S-A220-ND |
Manufacturer | |
Manufacturer Product Number | RU4S-A220 |
Description | RELAY PLUG-IN 4PDT 6A 240VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable |
Category | Features Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 176 VAC |
Packaging Bulk | Must Release Voltage 66 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 18.23 kOhms |
Coil Current 3.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 10 | 12,86400 € | 128,64 € |
| 25 | 11,92640 € | 298,16 € |
| 50 | 11,28240 € | 564,12 € |
| 100 | 10,69740 € | 1.069,74 € |
| 250 | 10,01488 € | 2.503,72 € |
| 500 | 9,56534 € | 4.782,67 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,50450 € |

