Image for RU42V-NF-D12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU42V-NF-D12

DigiKey Part Number
1885-RU42V-NF-D12-ND
Manufacturer
Manufacturer Product Number
RU42V-NF-D12
Description
RELAY 4PDT BIF 12VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
80 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,73000 €16,73 €
Manufacturers Standard Package
Unit Price without VAT:16,73000 €
Unit Price with VAT:19,90870 €