
RU42V-NF-A100 | |
|---|---|
DigiKey Part Number | 1885-RU42V-NF-A100-ND |
Manufacturer | |
Manufacturer Product Number | RU42V-NF-A100 |
Description | RELAY 4PDT BIF 100-110VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 100 ~ 110VAC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator |
Series | Termination Style PC Pin |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -55°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form 4PDT (4 Form C) | Approval Agency CE, CSA, cURus, TUV |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 3.46 kOhms |
Load - Max Switching 2500VA, 300W | Base Product Number |
Coil Current 7.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,98000 € | 16,98 € |
| Unit Price without VAT: | 16,98000 € |
|---|---|
| Unit Price with VAT: | 20,20620 € |

