Image for RU42S-M-D24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU42S-M-D24

DigiKey Part Number
1885-RU42S-M-D24-ND
Manufacturer
Manufacturer Product Number
RU42S-M-D24
Description
RELAY PLUG-IN 4PDT 3A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
44.7 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator
Termination Style
Plug In, 14 Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
605 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,47000 €17,47 €
1014,44300 €144,43 €
2513,39360 €334,84 €
5012,67380 €633,69 €
10012,02120 €1.202,12 €
25011,26124 €2.815,31 €
50010,76140 €5.380,70 €
Manufacturers Standard Package
Unit Price without VAT:17,47000 €
Unit Price with VAT:20,78930 €