RU42S-M-A24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 17,51000 €

Parametric Equivalent


IDEC
In Stock: 1
Unit Price: 16,98000 €
Image for RU42S-M-A24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU42S-M-A24

DigiKey Part Number
1885-RU42S-M-A24-ND
Manufacturer
Manufacturer Product Number
RU42S-M-A24
Description
RELAY PLUG-IN 4PDT 3A 24VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, 14 Pin
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
164 Ohms
Coil Current
42.5 mA
Base Product Number
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RU42S-A24IDEC01885-RU42S-A24-ND17,51000 €Parametric Equivalent
RU42S-C-A24IDEC11885-RU42S-C-A24-ND16,98000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,51000 €17,51 €
Manufacturers Standard Package
Unit Price without VAT:17,51000 €
Unit Price with VAT:20,83690 €