Parametric Equivalent
Parametric Equivalent

RU2S-R-A110 | |
|---|---|
DigiKey Part Number | 1885-RU2S-R-A110-ND |
Manufacturer | |
Manufacturer Product Number | RU2S-R-A110 |
Description | RELAY DPDT 120VAC COIL RC SUPP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable |
Category | Features Lighted Indicator, Mechanical Indicator, RC Circuit |
Mfr | Termination Style Plug In, 8 Pin |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 4.55 kOhms |
Coil Current 7.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU2S-CR-A110 | IDEC | 0 | 1885-RU2S-CR-A110-ND | 20,46000 € | Parametric Equivalent |
| RU2S-MR-A110 | IDEC | 0 | 1885-RU2S-MR-A110-ND | 20,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |

