
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 48 V ~ 600 V |
Packaging Bulk | Load Current 45 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,70000 € | 91,70 € |
| Unit Price without VAT: | 91,70000 € |
|---|---|
| Unit Price with VAT: | 109,12300 € |


