Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCDN-30A

DigiKey Part Number
1885-RSCDN-30A-ND
Manufacturer
Manufacturer Product Number
RSCDN-30A
Description
SOLID STATE RELAY 30A DIN TYPE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
4 ~ 32VDC
Series
Voltage - Load
48 V ~ 600 V
Packaging
Bulk
Load Current
30 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-20°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, EAC
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,77000 €73,77 €
1061,03100 €610,31 €
2556,89000 €1.422,25 €
5054,12720 €2.706,36 €
10051,67320 €5.167,32 €
Manufacturers Standard Package
Unit Price without VAT:73,77000 €
Unit Price with VAT:87,78630 €