
RR3PA-ULCDC110V | |
|---|---|
DigiKey Part Number | 1885-RR3PA-ULCDC110V-ND |
Manufacturer | |
Manufacturer Product Number | RR3PA-ULCDC110V |
Description | RELAY PLUG-IN 3PDT 10A 110VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 8.46 kOhms |
Coil Current 13 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,10000 € | 33,10 € |
| Unit Price without VAT: | 33,10000 € |
|---|---|
| Unit Price with VAT: | 39,38900 € |

