General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RR3PA-UDC110V

DigiKey Part Number
1885-1813-ND
Manufacturer
Manufacturer Product Number
RR3PA-UDC110V
Description
RELAY GEN PURPOSE 3PDT 10A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Must Operate Voltage
88 VDC
Packaging
Bulk
Must Release Voltage
11 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 40°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
2400VA, 300W
Coil Resistance
8.46 kOhms
Coil Current
13 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,34000 €26,34 €
1023,45600 €234,56 €
2522,39680 €559,92 €
5021,62780 €1.081,39 €
10020,88430 €2.088,43 €
25019,94008 €4.985,02 €
Manufacturers Standard Package
Unit Price without VAT:26,34000 €
Unit Price with VAT:31,34460 €