
RR3PA-UAC200V | |
|---|---|
DigiKey Part Number | 1885-RR3PA-UAC200V-ND |
Manufacturer | |
Manufacturer Product Number | RR3PA-UAC200V |
Description | RELAY PLUG-IN 3PDT 10A 200VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 200VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 160 VAC |
Packaging Bulk | Must Release Voltage 60 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 5.74 kOhms |
Coil Current 12.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,38000 € | 27,38 € |
| Unit Price without VAT: | 27,38000 € |
|---|---|
| Unit Price with VAT: | 32,58220 € |

