General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RR2P-ULDC48V

DigiKey Part Number
1885-1823-ND
Manufacturer
Manufacturer Product Number
RR2P-ULDC48V
Description
RELAY GEN PURPOSE DPDT 10A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, 8 Pin (Octal)
Series
Must Operate Voltage
38.4 VDC
Packaging
Bulk
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 40°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
2400VA, 300W
Coil Resistance
1.6 kOhms
Coil Current
30 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,89000 €22,89 €
1020,38800 €203,88 €
2519,46880 €486,72 €
5018,80020 €940,01 €
10018,15400 €1.815,40 €
25017,33332 €4.333,33 €
50016,73686 €8.368,43 €
Manufacturers Standard Package
Unit Price without VAT:22,89000 €
Unit Price with VAT:27,23910 €