
RR2KP-UCAC24V | |
|---|---|
DigiKey Part Number | 1885-RR2KP-UCAC24V-ND |
Manufacturer | |
Manufacturer Product Number | RR2KP-UCAC24V |
Description | RELAY PLUG-IN DPDT 10A 24VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Category | Coil Type Latching, Dual Coil |
Mfr | Features Test Button |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Bulk | Must Operate Voltage 19.2 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Operating Temperature -5°C ~ 40°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Coil Resistance 95 Ohms |
Load - Max Switching 2400VA, 300W | Base Product Number |
Coil Current 92 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,13000 € | 67,13 € |
| Unit Price without VAT: | 67,13000 € |
|---|---|
| Unit Price with VAT: | 79,88470 € |

