Parametric Equivalent

RR2BA-UCDC12V | |
|---|---|
DigiKey Part Number | 1885-RR2BA-UCDC12V-ND |
Manufacturer | |
Manufacturer Product Number | RR2BA-UCDC12V |
Description | RELAY PLUG-IN DPDT 10A 12VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Category | Features Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 100 Ohms |
Coil Current 120 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR2P-UCDC12V | IDEC | 0 | 1885-RR2P-UCDC12V-ND | 23,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,38430 € |


