
RR2BA-UAC6V | |
|---|---|
DigiKey Part Number | 1885-RR2BA-UAC6V-ND |
Manufacturer | |
Manufacturer Product Number | RR2BA-UAC6V |
Description | RELAY PLUG-IN DPDT 10A 6VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 4.8 VAC |
Packaging Bulk | Must Release Voltage 1.8 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 4.9 Ohms |
Coil Current 420 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,09000 € | 17,09 € |
| Unit Price without VAT: | 17,09000 € |
|---|---|
| Unit Price with VAT: | 20,33710 € |

