
RQ1V-CM-A230 | |
|---|---|
DigiKey Part Number | 1885-RQ1V-CM-A230-ND |
Manufacturer | |
Manufacturer Product Number | RQ1V-CM-A230 |
Description | RELAY PCB SPDT 12A 240VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 184 VAC |
Series | Must Release Voltage 69 VAC |
Packaging Bulk | Operate Time 12 ms |
Part Status Active | Release Time 8 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CE, cURus, TUV |
Contact Rating (Current) 12 A | Relay Type |
Coil Current 2.7 mA | Coil Resistance 32.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

