MFR Recommended

RM2V-UDC24V | |
|---|---|
DigiKey Part Number | 1885-RM2V-UDC24V-ND |
Manufacturer | |
Manufacturer Product Number | RM2V-UDC24V |
Description | RELAY PCB DPDT 5A 24VDC |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 45°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1200VA, 150W | Coil Resistance 650 Ohms |
Coil Current 36.9 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU2V-NF-D24 | IDEC | 0 | 1885-RU2V-NF-D24-ND | 9,60000 € | MFR Recommended |


