MFR Recommended

RM2V-UDC100-110V | |
|---|---|
DigiKey Part Number | 1885-RM2V-UDC100-110V-ND |
Manufacturer | |
Manufacturer Product Number | RM2V-UDC100-110V |
Description | RELAY PCB DPDT 5A 110VDC |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 100 ~ 110VDC Coil Through Hole |
Category | Coil Current 8.2 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -25°C ~ 45°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, TUV, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Coil Resistance 12.25 kOhms |
Load - Max Switching 1200VA, 150W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU2V-NF-D110 | IDEC | 0 | 1885-RU2V-NF-D110-ND | 10,84000 € | MFR Recommended |

