MFR Recommended

RM2S-UDC6V | |
|---|---|
DigiKey Part Number | 1885-RM2S-UDC6V-ND |
Manufacturer | |
Manufacturer Product Number | RM2S-UDC6V |
Description | RELAY PLUG-IN DPDT 5A 6VDC |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 4.8 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1200VA, 150W | Coil Resistance 40 Ohms |
Coil Current 150 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU2S-C-D6 | IDEC | 0 | 1885-RU2S-C-D6-ND | 9,60000 € | MFR Recommended |

