
RL2S-CLR-A100 | |
|---|---|
DigiKey Part Number | 1885-RL2S-CLR-A100-ND |
Manufacturer | |
Manufacturer Product Number | RL2S-CLR-A100 |
Description | RELAY DPDT 8A 100VACRC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (DM) (2 Form X) 100 ~ 120VAC Coil Socketable |
Category | Coil Current 16.6 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, RC Circuit |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPST-NO (DM) (2 Form X) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency cURus, TUV |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 6925VA, 750W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |

