
RL2N-D-A200 | |
|---|---|
DigiKey Part Number | 1885-RL2N-D-A200-ND |
Manufacturer | |
Manufacturer Product Number | RL2N-D-A200 |
Description | 2-POLE SCREW DIN RAIL 200VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (DM) (2 Form X) 200 ~ 240VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 8.1 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 30 ms |
Part Status Active | Release Time 30 ms |
Mounting Type | Operating Temperature -25°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPST-NO (DM) (2 Form X) | Approval Agency cURus, TUV |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 277VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 6925VA, 750W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,67000 € | 24,67 € |
| Unit Price without VAT: | 24,67000 € |
|---|---|
| Unit Price with VAT: | 29,35730 € |

