Parametric Equivalent
Parametric Equivalent

RL2B-T-D24 | |
|---|---|
DigiKey Part Number | 1885-RL2B-T-D24-ND |
Manufacturer | |
Manufacturer Product Number | RL2B-T-D24 |
Description | 2-POLE TAB TERM FLNG 24VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (DM) (2 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPST-NO (DM) (2 Form X) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency cURus, TUV |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 6925VA, 750W | Coil Resistance 303 Ohms |
Coil Current 79 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1B-D-D24 | IDEC | 0 | 1885-RL1B-D-D24-ND | 14,87000 € | Parametric Equivalent |
| RL2B-D-D24 | IDEC | 0 | 1885-RL2B-D-D24-ND | 17,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |

