Image for RL1N-D-A24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1N-D-A24

DigiKey Part Number
1885-RL1N-D-A24-ND
Manufacturer
Manufacturer Product Number
RL1N-D-A24
Description
1-POLE SCREW DIN RAIL 24VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 24VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
2.4 VAC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
30 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
SPST-NO (DM) (1 Form X)
Contact Material
Silver Alloy
Contact Rating (Current)
30 A
Approval Agency
cURus, TUV
Switching Voltage
277VAC, 30VDC - Max
Relay Type
Load - Max Switching
8310VA, 900W
Coil Resistance
345.3 Ohms
Coil Current
69.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,53000 €20,53 €
Manufacturers Standard Package
Unit Price without VAT:20,53000 €
Unit Price with VAT:24,43070 €