
RL1N-D-A200 | |
|---|---|
DigiKey Part Number | 1885-RL1N-D-A200-ND |
Manufacturer | |
Manufacturer Product Number | RL1N-D-A200 |
Description | 1-POLE SCREW DIN RAIL 200VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 200VAC Coil DIN Rail |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 160 VAC |
Packaging Bulk | Must Release Voltage 20 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency cURus, TUV |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 8310VA, 900W | Coil Resistance 24.7 kOhms |
Coil Current 8.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,37000 € | 22,37 € |
| Unit Price without VAT: | 22,37000 € |
|---|---|
| Unit Price with VAT: | 26,62030 € |

