RJ2V-C-D48 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 0
Unit Price: 4,48000 €
Datasheet
Image for RJ2V-C-D48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ2V-C-D48

DigiKey Part Number
1885-RJ2V-C-D48-ND
Manufacturer
Manufacturer Product Number
RJ2V-C-D48
Description
RELAY PCB DPDT 8A 48VDC
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 125VDC - Nom
Load - Max Switching
-
Coil Current
11 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.34 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes