MFR Recommended

Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 15 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, CSA, cURus, VDE |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 18.87 kOhms |
Switching Voltage 250VAC, 125VDC - Nom | Base Product Number |
Coil Current 5.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2V-C-D110 | IDEC | 0 | 1885-RC2V-C-D110-ND | 7,69000 € | MFR Recommended |


