
RJ2S-CLR-A100 | |
|---|---|
DigiKey Part Number | 1885-RJ2S-CLR-A100-ND |
Manufacturer | |
Manufacturer Product Number | RJ2S-CLR-A100 |
Description | RELAY DPDT 8A 100VACRC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable |
Category | Features Lighted Indicator, RC Circuit |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 80 VAC |
Packaging Bulk | Must Release Voltage 30 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC, 30VDC - Nom | Relay Type |
Coil Current 10.2 mA | Coil Resistance 4.47 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |

